Reference Only

171335-1807

High Speed / Modular Connectors IMPEL 1.9MM 3X8 VRT BKPLN HDR UNGUID OPN.

Manufacturer:

Mfr Part:
171335-1807

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions48 Position
Number of Rows6 Row
Pitch1.9 mm
Contact PlatingGold
Series171335
PackagingTray
Contact MaterialTin
Current Rating750 mA
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpel
Voltage Rating150 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 512 / Multiples: 512)
Quantity Unit PriceExt. Price
$12.17$6,231.04
Need more?
Contact Us