Reference Only

171320-5026

High Speed / Modular Connectors Impel 4Px16C 1.9mm DC Gd Right.

Manufacturer:

Mfr Part:
171320-5026

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions128 Position
Number of Rows8 Row
Pitch1.9 mm
Contact PlatingGold
Series171320
Contact MaterialTin
Current Rating750 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpel
Voltage Rating150 VAC/DC
Part # Aliases1713205026 01713205026

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 54 / Multiples: 54)
Quantity Unit PriceExt. Price
$43.89$2,370.06
$42.29$4,567.32
$41.21$11,126.70
Need more?
Contact Us