Reference Only

171224-4031

I/O Connectors zSFP+ Stacked Ganged Assy. w/ Metal Spring Fingers, 2-by-4 w/ Inner Light Pipes, Vented, 160 Pos.

Manufacturer:

Mfr Part:
171224-4031

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
GenderJack (Female)
Number of Positions160 Position
Pitch0.8 mm
Voltage Rating30 VAC
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleThrough Hole
Mounting AngleRight Angle
Series171224
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Number of Ports8 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenamezSFP+
TypezSFP+
Part # Aliases1712244031 01712244031

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?