Reference Only

171224-1012

I/O Connectors .

Manufacturer:

Mfr Part:
171224-1012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductReceptacles
GenderJack (Female)
Number of Positions40 Position
Pitch0.8 mm
Voltage Rating30 VAC
Contact PlatingGold
Mounting StylePanel Mount
Termination StyleThrough Hole
Mounting AngleRight Angle
Series171224
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Contact MaterialCopper Alloy
Current Rating500 mA
FeaturesStacked Ganged Assembly with Metal Spring Fingers, with inner light pipes
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Number of Ports2 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeZXP zSFP+

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 90 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.31$2,817.90
$30.08$8,121.60
Need more?