Reference Only

170525-1807

High Speed / Modular Connectors Impact 85-OHM BP 3x8 Open Sn.

Manufacturer:

Mfr Part:
170525-1807

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions72 Position
Number of Rows9 Row
Pitch1.35 mm, 1.9 mm
Termination StyleThrough Hole
Contact PlatingGold
Series170525
PackagingTray
Contact MaterialTin
Current Rating750 mA
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases1705251807 1705251807

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 476 / Multiples: 476)
Quantity Unit PriceExt. Price
$7.65$3,641.40
$7.59$7,225.68
Need more?
Contact Us