Reference Only

170510-1127

High Speed / Modular Connectors Impact 3x10 85-Ohm Dual Wall RAM .39.

Manufacturer:

Mfr Part:
170510-1127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions90 Position
Number of Rows9 Row
Pitch1.35 mm, 1.9 mm
Termination StyleThrough Hole
Contact PlatingGold
Series170510
PackagingTray
Contact MaterialTin
Current Rating750 mA
Housing ColorGray
Housing MaterialThermoplastic
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 216 / Multiples: 216)
Quantity Unit PriceExt. Price
$18.82$4,065.12
$18.43$7,961.76
Need more?
Contact Us