Reference Only

170390-3039

High Speed / Modular Connectors 4P 85OHM IMPACT MEZZ Sn 37mm 18COL

Manufacturer:

Mfr Part:
170390-3039

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Pitch1.35 mm, 1.9 mm
Termination StyleThrough Hole
Contact PlatingGold
Series170390
PackagingBulk
Contact MaterialHigh Performance Alloy (HPA)
Current Rating750 mA
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Part # Aliases1703903039 1703903039

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?