Reference Only

170390-3006

High Speed / Modular Connectors 4P IMPACT MEZZ 16COL GL 18MM.

Manufacturer:

Mfr Part:
170390-3006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions192 Position
Number of Rows12 Row
Pitch1.35 mm, 1.9 mm
Termination StyleThrough Hole
Contact PlatingGold
Series170390
PackagingTray
Contact MaterialHigh Performance Alloy (HPA)
Current Rating750 mA
Housing ColorGray
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$36.26$4,351.20
$34.21$8,210.40
Need more?
Contact Us