Reference Only

170390-1036

High Speed / Modular Connectors Impact 4X16 85 Ohm Unguided Mezz 37mm

Manufacturer:

Mfr Part:
170390-1036

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductConnector Modules
Number of Positions192 Position
Number of Rows16 Row
Termination StyleThrough Hole
Contact PlatingGold
Series170390
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleStraight
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Part # Aliases1703901036 01703901036

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?