Reference Only

170390-1027

High Speed / Modular Connectors Impact 4X14 85 Ohm Unguided Mezz 25mm.

Manufacturer:

Mfr Part:
170390-1027

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductConnector Modules
Number of Positions56 Position
Number of Rows14 Row
Termination StyleThrough Hole
Contact PlatingGold
Series170390
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleStraight
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Part # Aliases1703901027 01703901027

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$39.44$7,888.00
Need more?
Contact Us