Reference Only

170340-1026

High Speed / Modular Connectors Impact 85 DC 4x16 Open Sn.

Manufacturer:

Mfr Part:
170340-1026

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions192 Position
Number of Rows12 Row
Pitch1.35 mm, 1.9 mm
Termination StyleThrough Hole
Contact PlatingGold
Series170340
PackagingTray
Contact MaterialTin
Current Rating750 mA
Housing ColorGray
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 144 / Multiples: 144)
Quantity Unit PriceExt. Price
$38.10$5,486.40
$32.33$9,311.04
Need more?
Contact Us