Reference Only

170071-6011

I/O Connectors zSFP+ Stacked 2X6 w/ 4 Light Pipes.

Manufacturer:

Mfr Part:
170071-6011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductI/O Connectors
GenderFemale
Number of Positions240 Position
Pitch0.8 mm
Voltage Rating30 VAC
Contact PlatingGold
Mounting StylePCB Mount
Termination StylePress Fit
Mounting AngleRight Angle
Series170071
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorBlack
Current Rating500 mA
Flammability RatingUL 94 V-0
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameZXP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$145.35$3,488.40
$138.40$6,643.20
Need more?
Contact Us