Reference Only

170071-2013

I/O Connectors zSFP+ Stacked Ganged Assy. w/ Elastomeric Gasket, 2-by-2 w/ Outer Down/Up Light Pipes, 80 Pos.

Manufacturer:

Mfr Part:
170071-2013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
GenderJack (Female)
Number of Positions80 Position
Pitch0.8 mm
Voltage Rating30 VAC
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleRight Angle
Series170071
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorBlack
Current Rating500 mA
Flammability RatingUL 94 V-0
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameZXP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?