Reference Only

160091-6020

Automotive Connectors 1.2MM WIRE DRESS COVER RCPT 1X6.

Manufacturer:

Mfr Part:
160091-6020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Number of Positions6 Position
GenderReceptacle (Female)
ColorBlack
Series160091
PackagingBulk
Description/FunctionBackshell, Exit Direction Straight
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMXP120
Part # Aliases1600916020 01600916020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.475$427.50
$0.452$1,220.40
$0.441$2,381.40
$0.431$4,654.80
Need more?