Reference Only
160091-4020
Automotive Connectors 1.2MM WIRE DRESS COVER RCPT 1X4.
Datasheet
160091-4020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 4 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | 160091 | |
| Packaging | Bulk | |
| Description/Function | MXP120 Blackshell, Exit Direction Straight | |
| Features | With Cable Tie Access | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MXP120 | |
| Part # Aliases | 1600914020 01600914020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 750 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.483 | $362.25 | |
| $0.429 | $1,287.00 | |
| $0.418 | $2,194.50 | |
| $0.411 | $4,315.50 |
Need more?