Reference Only

160073-3103

Automotive Connectors MX150 Cable-Sealed Female Conn. Assy., Single Row, 3 Pos., Dual Key Option C, w/out Conn. Pos. Assurance, Dark Gray

Manufacturer:

Mfr Part:
160073-3103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Pitch4.5 mm (0.177 in)
GenderSocket (Female)
ColorGray
Sealed / UnsealedSealed
Series160073
Contact GenderSocket (Female)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?