Reference Only

160028-0011

Automotive Connectors stAK50h Hybrid Rcpt 32Ckt Blk Key 1.

Manufacturer:

Mfr Part:
160028-0011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions32 Position
Pitch2 mm, 4 mm
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min26 AWG
Wire Gauge Max10 AWG
ColorBlack
Series160028
Contact GenderWithout Socket Contacts
Description/Function32 Way Stak50h Hybrid Connector Assembly, Key 1
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows5 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamestAK50h
TypeReceptacle Housing
Wire Gauge Range10 AWG to 26 AWG
Part # Aliases1600280011 01600280011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,760 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.736$4,239.36
Need more?
Contact Us