Reference Only

1533MB

AC Power Plugs & Receptacles FLANGED RECEPT W/1533 INS

Manufacturer:

Mfr Part:
1533MB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating20 A
Voltage Rating125 V
Mounting AngleStraight
ColorWhite
NEMA Rating5-20
Series130149
Accessory TypeConnector
ComplianceUL
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
TypeSafeway Flanged
Part # Aliases1301490011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?