Reference Only

15136-0406

Rectangular Cable Assemblies MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 600mm Lg., 4 Pos., White.

Manufacturer:

Mfr Part:
15136-0406

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15136
Connector End ASocket
Connector End A Pin Count4 Position
Connector End BSocket
Connector End B Pin Count4 Position
GenderFemale / Female
Cable Length600 mm
Wire Gauge - AWG22 AWG
Current Rating3 A
Jacket ColorWhite
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicroClasp
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.81$7,620.00
Need more?
Contact Us