Reference Only

15133-0301

Rectangular Cable Assemblies Pico-Clasp 3CKT CBL ASSY SR 100MM WHITE.

Manufacturer:

Mfr Part:
15133-0301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15133
ProductDiscrete Wire Cable Assemblies
Connector End AReceptacle
Connector End A Pin Count3 Position
Connector End BReceptacle
Connector End B Pin Count3 Position
GenderFemale / Female
Cable Length100 mm
Wire Gauge - AWG28 AWG
Current Rating1 A
Jacket ColorWhite
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch1 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePico-Clasp
Voltage Rating50 V
Part # Aliases151330301 0151330301

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.45$7,350.00
Need more?
Contact Us