Reference Only
151183-2401
Obsolete
DC Power Cords CP6.5 SE PGTL HRN W/ RETNER 0.7M 4CKT BLU
Datasheet
151183-2401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Type | Wire to Board | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Wire Gauge - AWG | 20 AWG | |
| Cable Length | 700 mm | |
| Jacket Color | Blue | |
| Voltage Rating | 600 V | |
| Current Rating | 6 A | |
| Gender | Female | |
| Product Type | DC Power Cords | |
| Series | 151183 | |
| Subcategory | Power Cords | |
| Tradename | CP-6.5 | |
| Part # Aliases | 1511832401 01511832401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?