
151129-0001
Obsolete
Memory Card Connectors 1.40mm Block MicroSD Connector
Datasheet
151129-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | microSD | |
| Number of Contacts | 8 Contact | |
| Number of Rows | 1 Row | |
| Pitch | 1.1 mm | |
| Termination Style | SMD/SMT | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Height | 1.4 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Length | 11.5 mm | |
| Orientation | Right Angle | |
| Product Type | Memory Card Connectors | |
| Series | 151129 | |
| Subcategory | Memory Connectors & Sockets | |
| Part # Aliases | 01511290001 1511290001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?