Reference Only
151105-0004
DIMM Connectors DDR4Mini VtSMT 288Ck WO CTRFRKLC WO PK&P.
Datasheet
151105-0004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIMM Connectors | |
| Product | Mini DIMM | |
| Type | DDR | |
| Number of Positions | 288 Position | |
| Pitch | 0.5 mm | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Current Rating | 750 mA | |
| Series | 151105 | |
| Contact Material | Tin | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Latch Color | Natural | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tray | |
| Product Type | DIMM Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Tradename | MiniDIMM | |
| Voltage Rating | 29 VAC/DC | |
| Part # Aliases | 1511050004 01511050004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 182 / Multiples: 182)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.48 | $9,187.36 |
Need more?