Reference Only

151105-0003

DIMM Connectors 0.5mm Pit. DDR4 miniDIMM Socket, SMT, Vert., w/ Natural (Off-White) Latches, w/ Center Forklock, w/ Pick and Place Cap, 288 Pos..

Manufacturer:

Mfr Part:
151105-0003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIMM Connectors
ProductMini DIMM
TypeDDR
Number of Positions288 Position
Pitch0.5 mm
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleVertical
Contact PlatingGold
Current Rating750 mA
Series151105
Contact MaterialTin
Housing MaterialLiquid Crystal Polymer (LCP)
Latch ColorNatural
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
TradenameMiniDIMM
Voltage Rating29 VAC/DC
Part # Aliases1511050003 01511050003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 182 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.31$8,792.42
Need more?