Reference Only

151080-0102

DIMM Connectors DDR4 DIMM Socket, 25 Angled, Vert. Through-Hole, 0.76 m Gold Pltg, 288 Pos., PCB Thick. 1.7mm, Black Housing, Natural Latch.

Manufacturer:

Mfr Part:
151080-0102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIMM Connectors
Number of Positions288 Position
Pitch0.85 mm
Contact PlatingGold
Current Rating750 mA
Series151080
Contact MaterialTin
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating29 VAC/DC
Part # Aliases1510800102 01510800102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 96 / Multiples: 96)
Quantity Unit PriceExt. Price
$33.17$3,184.32
$31.75$6,096.00
$30.62$8,818.56
Need more?
Contact Us