Reference Only

151058-0001

Obsolete
SIMM Connectors Micro Block Sim Conn Insert Mold

Manufacturer:

Mfr Part:
151058-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySIMM Connectors
Number of Positions8 Position
Pitch2.54 mm
Termination StyleSMD/SMT
Contact PlatingGold
Current Rating500 mA
Series151058
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeSIMM Connectors
ProductConnectors
SubcategoryMemory Connectors & Sockets
Voltage Rating10 VDC
Part # Aliases1510580001 01510580001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?