Reference Only
151053-0006
Power to the Board 11mm Pit. EXTreme Guardian Pwr Vert. Plug PCB Header, 2.3mm PCB Thick., Gold (Au) Pltg, 6 Pos..
Datasheet
151053-0006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 80 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 6 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 11 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 151053 | |
| Tradename | EXTreme Guardian | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1510530006 01510530006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative