Reference Only

151035-1002

Power to the Board GuardianII RA Plug w/screw mt .76Au2ckt.

Manufacturer:

Mfr Part:
151035-1002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating80 A
Voltage Rating600 V
Number of Positions2 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch11 mm
Series151035
TradenameEXTreme Guardian
SubcategoryPower Connectors
Part # Aliases1510351002 01510351002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 315 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.44$5,178.60
$15.91$7,955.00
Need more?
Contact Us