Reference Only
151034-0015
Power to the Board Guardian II Rcpt 6AWG PBT 5Ckt.
Datasheet
151034-0015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 80 A | |
| Number of Positions | 5 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 11 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 151034 | |
| Tradename | EXTreme Guardian | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 6 AWG | |
| Part # Aliases | 1510340015 01510340015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 216 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.27 | $922.32 | |
| $4.18 | $1,203.84 | |
| $3.90 | $1,965.60 | |
| $3.65 | $3,679.20 | |
| $3.58 | $9,021.60 |
Need more?