Reference Only

151032-0001

Obsolete
Memory Card Connectors Block Style SIM Con Side Entry 6Ckt

Manufacturer:

Mfr Part:
151032-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeMicroSIM
Number of Contacts6 Contact
Number of Rows2 Row
Pitch2.54 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
ColorBlack
Contact MaterialGold
Height0.35 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Mating Cycles3000
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeStandard
OrientationHorizontal
Product TypeMemory Card Connectors
Series151032
SubcategoryMemory Connectors & Sockets
Voltage Rating10 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?