Reference Only

151024-0023

SIMM Connectors DDR4 DIMM Socket, Aerodynamic Design, Vert. Press-Fit, 0.76 m Gold Pltg, 288 Pos., Black Housing, Natural Latch.

Manufacturer:

Mfr Part:
151024-0023

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySIMM Connectors
Number of Positions288 Position
Pitch0.85 mm
Termination StyleThrough Hole
Contact PlatingGold
Mounting AngleStraight
Current Rating750 mA
Series151024
Contact MaterialTin
Housing MaterialPolyamide (PA)
PackagingTray
Product TypeSIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating29 VAC/DC
Part # Aliases1510240023 01510240023

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Contact Us