Reference Only
150176-1030
Pin & Socket Connectors EconoLatch PlgHsg SR 3Ckt W/PNL MNT Latc.
Datasheet
150176-1030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Pitch | 3.68 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Series | 150176 | |
| Packaging | Bulk | |
| Tradename | EconoLatch | |
| Flammability Rating | UL 94 V-2 | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative