Reference Only

146236-2131

Antennas NFC coil 45x55mm w/AWG28 wire 102mm.

Manufacturer:

Mfr Part:
146236-2131

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product TypeRFID/NFC Antennas
ProductPCB Antennas
TypePassive Antenna
Maximum Frequency13.56 MHz
Protocol - Sub GHzNFC
Mechanical StylePCB Trace
StyleFlexible Pad
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMicro-Lock Plus
Center Frequency13.56 MHz
Length45 mm
Width55 mm
Height0.27 mm
Cable Type102 mm Coax
Series146236
PackagingBulk
Cable Length102 mm
SubcategoryAntennas
Part # Aliases1462362131 01462362131

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,440 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.09$13,089.60
Need more?
Contact Us