Reference Only

146187-0300

Antennas Balanced Dual Band PCB 300mm Assy.

Manufacturer:

Mfr Part:
146187-0300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency5.85 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - GPS, GLONASSGLONASS, GPS
Protocol - WiFi - 802.11802.11, WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee), 802.16
Protocol - Sub GHzISM, U-NII
Mechanical StylePCB Trace
StyleT-Bar
Gain3.5 dBi
Impedance50 Ohms
Power Rating2 W
Number of Bands2 Band
Mounting StyleScrew
Termination StyleConnector
Antenna Connector TypeIPEX MHF
Center Frequency2.45 GHz, 5.5 GHz
Length40.95 mm
Width9 mm
Height0.7 mm
Cable Type300 mm Coax
Series146187
Cable Length300 mm
SubcategoryAntennas
Part # Aliases1461870300 01461870300

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,280 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.70$2,176.00
$1.63$4,172.80
$1.59$8,140.80
Need more?
Contact Us