Reference Only
146185-0250
Antennas MultibndCellularWiFi FlexAnt CBL 250mm.
Datasheet
146185-0250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - WiFi - 802.11 | WiFi | |
| Length | 84 mm | |
| Series | 146185 | |
| Cable Length | 250 mm | |
| Subcategory | Antennas | |
| Part # Aliases | 1461850250 01461850250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 960 / Multiples: 960)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.34 | $3,206.40 | |
| $3.13 | $6,009.60 | |
| $3.04 | $8,755.20 |
Need more?