Reference Only

146184-0300

End of Life
Antennas UWB Antenna 300mm

Manufacturer:

Mfr Part:
146184-0300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency3 GHz
Maximum Frequency6 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - Cellular, NBIoT, LTE5G, Cellular (NBIoT, LTE)
Protocol - WiFi - 802.11WLAN
Protocol - Sub GHzISM, U-NII
Mechanical StylePCB Trace
StyleI-Bar Flex
Gain3.5 dBi
Impedance50 Ohms
Power Rating2 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF
Center Frequency4.5 GHz
Length47 mm
Width17.6 mm
Height0.31 mm
Cable Type300 mm Coax
Series146184
Cable Length300 mm
PolarizationLinear
SubcategoryAntennas
Part # Aliases1461840300 01461840300

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
TARIC8517700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?