Reference Only
146179-8001
End of Life
Wireless Charging Coils NuCurrent Chg Coil HF 5W 0.95mm Thick
Datasheet
146179-8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wireless Charging Coils | |
| Series | 146179 | |
| Inductance | 3.6 uH | |
| Function | Receiver | |
| Maximum DC Resistance | 225 mOhms | |
| Number of Coils | 1 Coil, 1 Layer | |
| Length | 56.3 mm | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging | |
| Tradename | PowerLife | |
| Part # Aliases | 1461798001 01461798001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?