Reference Only

146179-4011

Wireless Charging Coils NuCurrent Chg Coil Tran/Rec LF Wearable

Manufacturer:

Mfr Part:
146179-4011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryWireless Charging Coils
Series146179
Inductance6.7 uH, 10 uH
FunctionTransmitter / Receiver
Maximum DC Resistance400 mOhms, 130 mOhms
Number of Coils2 Coil, 1 Layer
Product TypeWireless Charging Coils
SubcategoryWireless Charging
TradenamePowerLife
Part # Aliases1461794011 01461794011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?