Reference Only
13423-0001
Obsolete
Sub-GHz Modules Alien Comm. Fixed RFID Reader Kit w/ Integrated Antenna, 902-928 MHz, for USA, Canada, and Mexico
Datasheet
13423-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sub-GHz Modules | |
| Series | 13423 | |
| Frequency | 902 MHz to 928 MHz | |
| Output Power | 36 dBm | |
| Interface Type | Ethernet, RS-232, USB | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 50 C | |
| Dimensions | 232 mm x 229 mm x 51 mm | |
| Product | RFID Readers | |
| Product Type | Sub-GHz Modules | |
| Subcategory | Wireless & RF Modules | |
| Tradename | Alien Technologies | |
| Part # Aliases | ALR-9650 ALR-9650 134230001 0134230001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471609050 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?