Reference Only

1302430007

Obsolete
LED Lighting Fixtures

Manufacturer:

Mfr Part:
1302430007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLED Lighting Fixtures
ProductLED Work Lights
Illumination ColorWhite
Luminous Flux4800 lm
Length706 mm
Series130243
Height166 mm
Power Rating55 W
Product TypeLED Lighting Fixtures
SubcategoryLED Lighting
TradenameHaztex
Vf - Forward Voltage120 V
Part # Aliases1075HZ2X025143X025

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?