
1302262167
Mounting Hardware .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Mounting Hardware | |
| Product | Mounting Hardware | |
| Type | Collar | |
| Length | 2 in | |
| Product Type | Mounting Hardware | |
| Series | 130226 | |
| Subcategory | Hardware | |
| Part # Aliases | M76420020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $366.73 | $366.73 | |
| $343.05 | $3,430.50 | |
| $323.17 | $8,079.25 |
Need more?