Reference Only
1302011688
Circular Metric Connectors THD UNION A-SIZE, ALUM, 10 PACK.
Datasheet
1302011688 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | 7/8 in | |
| Product | Hardware | |
| Type | Threaded Adapter | |
| Series | 130201 | |
| Packaging | Bulk | |
| Gender | Male | |
| Housing Material | Anodized Aluminum | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 55-0426 (10PK) 01302011688 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.76 | $94.76 | |
| $84.80 | $848.00 | |
| $84.06 | $4,203.00 | |
| $82.22 | $8,222.00 |
Need more?