Reference Only
1302011226
Standard Circular Connector MC THREADED ADAPTER 1IN..
Datasheet
1302011226 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Material | Aluminum | |
| Accessory Type | Threaded Adapter | |
| Series | 130201 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 16 UN | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 130201-1226 01302011226 55-0466 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.85 | $177.00 | |
| $8.56 | $214.00 | |
| $7.88 | $394.00 | |
| $6.73 | $673.00 | |
| $6.51 | $1,627.50 | |
| $6.41 | $3,205.00 | |
| $6.30 | $6,300.00 |
Need more?