Reference Only

1302011121

Standard Circular Connector C-SIZE MC REC CLOSE CAP SST.

Manufacturer:

Mfr Part:
1302011121

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductAccessories
Accessory TypeCap
Series130201
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size16 UN
TradenameBrad Mini-Change
Part # Aliases130201-1121 01302011121 65-0105SS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8309900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.39$237.56
$53.73$537.30
$52.20$1,305.00
$49.73$2,486.50
$47.73$4,773.00
$47.61$11,902.50
Need more?