Reference Only

1302011119

Standard Circular Connector Mini-Change 1 1/8"-16 UN External Thread Closure Cap, Stainless Steel, w/ Loop.

Manufacturer:

Mfr Part:
1302011119

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductAccessories
Accessory TypeCap
Series130201
Housing GenderMale
Housing MaterialSteel
Mating StyleThreaded
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size16 UN
Part # Aliases65-0104SS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.07$180.28
$40.15$401.50
$39.25$981.25
$38.63$1,931.50
$37.89$3,789.00
$36.96$9,240.00
Need more?