Reference Only
1302011117
Standard Circular Connector .
Datasheet
1302011117 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Diameter | 28.575 mm | |
| Height | 9.525 mm | |
| Series | 130201 | |
| Housing Material | Stainless Steel | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | 1-16 UN | |
| Part # Aliases | 65-0103SS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $123.32 | $493.28 | |
| $111.70 | $1,117.00 | |
| $107.40 | $2,685.00 | |
| $103.82 | $5,191.00 | |
| $98.09 | $9,809.00 |
Need more?