Reference Only
1302011113
Standard Circular Connector .
Datasheet
1302011113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Series | 130201 | |
| Housing Gender | Female | |
| Housing Material | Steel | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 16 UN | |
| Part # Aliases | 65-0086SS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.13 | $116.52 | |
| $28.01 | $700.25 | |
| $27.11 | $1,355.50 | |
| $24.52 | $2,452.00 | |
| $24.00 | $6,000.00 | |
| $23.74 | $11,870.00 |
Need more?