
1302010066
Screws & Fasteners .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Screws & Fasteners | |
| Product | Screws | |
| Type | Hex | |
| Material | Stainless Steel | |
| Plating | Passivated | |
| Product Type | Screws & Fasteners | |
| Series | 130201 | |
| Subcategory | Hardware | |
| Tradename | Brad Quick-Change | |
| Part # Aliases | 55-0167SS8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.25 | $105.25 | |
| $99.09 | $495.45 | |
| $94.17 | $941.70 | |
| $89.54 | $2,238.50 | |
| $86.69 | $4,334.50 | |
| $84.77 | $8,477.00 |
Need more?