Reference Only

1301860205

Standard Circular Connector L15-30 CONN ASSY 4WIRE ECM4035.

Manufacturer:

Mfr Part:
1301860205

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Series130186
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # Aliases40-2975

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.92$87.92
$73.15$731.50
$70.58$1,764.50
$69.61$3,480.50
$68.12$6,812.00
Need more?