Reference Only

1301860202

Standard Circular Connector L16-30 PLUG ASSY 4WIRE - WHT ECN4035.

Manufacturer:

Mfr Part:
1301860202

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions4 Position
Series130186
ColorWhite
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # Aliases40-2876

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.96$559.60
$53.80$1,345.00
$52.21$2,610.50
$50.67$5,067.00
$47.31$11,827.50
Need more?